DIODES AP3776BMTR-G1
| Manufacturer | |
| Mfr. Part # | AP3776BMTR-G1 |
| LCSC Part # | C559577 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Low-voltage off-line primary-side regulation controller |
| Description | 24kHz~84kHz 2A 5.3V~14V Flyback SOP-8 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | DIODES | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
51 
51
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3449 $ 0.1104 | $ 0.11 |
10+ | $ 0.2784 $ 0.0891 | $ 0.89 |
30+ | $ 0.25 $ 0.0800 | $ 2.40 |
100+ | $ 0.2144 $ 0.0687 | $ 6.87 |
500+ | $ 0.1986 $ 0.0636 | $ 31.80 |
1,000+ | $ 0.1812 $ 0.0580 | $ 58.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$