Nexperia BC68-25PA-QX
| Manufacturer | |
| Mfr. Part # | BC68-25PA-QX |
| LCSC Part # | C5595527 |
| Package | DFN-3(2x2) |
| Customer # | |
| Description | 20V 1.65W 2A DFN-3(2x2) Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | DFN-3(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2932 | $ 1.47 |
50+ | $ 0.2896 | $ 14.48 |
150+ | $ 0.2872 | $ 43.08 |
500+ | $ 0.2848 | $ 142.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$