LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX3221EETE+T product image
  • MAX3221EETE+T thumbnail 1
  • MAX3221EETE+T thumbnail 2
  • MAX3221EETE+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX3221EETE+TRoHS

Manufacturer
MPN
MAX3221EETE+T
LCSC Part #
C559527
Packaging
TQFN-16-EP(5x5)
Customer #
Key Attributes
Transceiver 3V~5.5V 250Kbps TQFN-16-EP(5x5) Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconMAXIM MAX3221EETE+T
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.1528$ 7.15
10+$ 6.2257$ 62.26
30+$ 5.1361$ 154.08
100+$ 4.6612$ 466.12
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingTQFN-16-EP(5x5)
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate250Kbps
Operating Temperature-40℃~+85℃
ESD Protect-
charge pumpYes
Number of Drivers1
FeaturesLow-power mode;Wake-up function
Number of Receivers1
Quiescent Supply Current1mA

Introduction

AI Translation

The MAX3221/MAX3223/MAX3243 achieve 1µA supply current with Maxim’s revolutionary AutoShutdown™ feature. When the MAX3221/MAX3223/MAX3243 do not sense a valid signal level on their receiver inputs, the onboard power supply and drivers shut down. This occurs if the RS - 232 cable is disconnected or if the transmitters of the connected peripheral are turned off. The system turns on again when a valid level is applied to any RS - 232 receiver input. The MAX3221/MAX3223/MAX3243 require only 0.1µF capacitors in 3.3V operation, and can operate from input voltages ranging from +3.0V to +5.5V. A proprietary, high - efficiency, dual charge - pump power supply and a low - dropout transmitter combine to deliver true RS - 232 performance from a single +3.0V to +5.5V supply. The MAX3221 is a 1 - driver/1 - receiver 16 - pin SSOP version of the 20 - pin 2 - driver/2 - receiver MAX3223. The MAX3243 is a 3 - driver/5 - receiver with a complementary always - active receiver for external monitoring in a variety of 28 pin packages.

Features

AI Translation
  • Integrated Charge Pump Circuitry Simplifies Power Requirements
  • Eliminates the Need for a ±12 Supply
  • Operation From a Single +3.3V or +5V Supply
  • 1µA Supply Current in Shutdown Mode Saves Power
  • AutoShutdown Feature is Enabled After No Activity on Receiver Inputs for 30µs
  • Software Control Option for Shutdown

Applications

AI Translation
  • Battery - Powered Equipment
  • Hand - Held Equipment
  • Peripherals Portable Diagnostics Equipment