MAXIM MAX1681ESA+T
| Manufacturer | |
| MPN | MAX1681ESA+T |
| LCSC Part # | C559517 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 125mA, Frequency-Selectable, Switched-Capacitor Voltage Converters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 500kHz;1MHz | |
| Function | Inverted;boost converter | |
| Features | Charge pump / inverting topology switching;Adaptive switching frequency;Cascade support;Low-power standby | |
| Operating Voltage | 3V~5.5V | |
| Output Current | 125mA | |
| Energy Efficiency | 80% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX1680/MAX1681 inductorless switched-capacitor voltage converters either invert an input voltage of +2.0V to +5.5V or double it while supplying up to 125mA output current. They have a selectable-frequency option that allows the use of small capacitors: 4.7µF (MAX1680), 1µF (MAX1681). With their high output current capability, these charge-pump devices are suitable replacements for inductor-based regulators, which require more expensive external components and additional board space.
Features
- The devices’ equivalent output resistance (typically 3.5Ω) allows them to deliver as much as 125mA with only a 440mV drop.
- A shutdown feature reduces quiescent current to less than 1µA.
- Selectable Switching Frequencies: 125kHz/250kHz (MAX1680) 500kHz/1MHz (MAX1681)
- Allow Use of Small Capacitors (1µF for the MAX1681)
- 125mA Output Current
- 3.5Ω Output Impedance
- 1µA Logic-Controlled Shutdown
- Configurable as Voltage Inverters or Doublers
- +2.0V to +5.5V Input Voltage Range
- Available in 8-Pin SO Packages
- 90% Efficiency
Applications
- Local Negative Supplies
- Interface Power Supplies
- Op-Amp Power Supplies
- MOSFET Bias
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0534$ 3.8508 | $ 3.85 |
| 10+ | $ 3.5131$ 3.3375 | $ 33.38 |
| 30+ | $ 2.9289$ 2.7825 | $ 83.48 |
| 100+ | $ 2.6044$ 2.4742 | $ 247.42 |
| 500+ | $ 2.4535$ 2.3309 | $ 1165.45 |
| 1,000+ | $ 2.3869$ 2.2676 | $ 2267.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 500kHz;1MHz | |
| Function | Inverted;boost converter | |
| Features | Charge pump / inverting topology switching;Adaptive switching frequency;Cascade support;Low-power standby | |
| Operating Voltage | 3V~5.5V | |
| Output Current | 125mA | |
| Energy Efficiency | 80% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX1680/MAX1681 inductorless switched-capacitor voltage converters either invert an input voltage of +2.0V to +5.5V or double it while supplying up to 125mA output current. They have a selectable-frequency option that allows the use of small capacitors: 4.7µF (MAX1680), 1µF (MAX1681). With their high output current capability, these charge-pump devices are suitable replacements for inductor-based regulators, which require more expensive external components and additional board space.
Features
- The devices’ equivalent output resistance (typically 3.5Ω) allows them to deliver as much as 125mA with only a 440mV drop.
- A shutdown feature reduces quiescent current to less than 1µA.
- Selectable Switching Frequencies: 125kHz/250kHz (MAX1680) 500kHz/1MHz (MAX1681)
- Allow Use of Small Capacitors (1µF for the MAX1681)
- 125mA Output Current
- 3.5Ω Output Impedance
- 1µA Logic-Controlled Shutdown
- Configurable as Voltage Inverters or Doublers
- +2.0V to +5.5V Input Voltage Range
- Available in 8-Pin SO Packages
- 90% Efficiency
Applications
- Local Negative Supplies
- Interface Power Supplies
- Op-Amp Power Supplies
- MOSFET Bias
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



