LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX2611EUS+T product image
  • MAX2611EUS+T thumbnail 1
  • MAX2611EUS+T thumbnail 2
  • MAX2611EUS+T thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MAXIM MAX2611EUS+TRoHS

Manufacturer
MPN
MAX2611EUS+T
LCSC Part #
C559510
Packaging
SOT-143-4
Customer #
Key Attributes
DC-to-Microwave, Low-Noise Amplifier
Datasheetpdf iconMAXIM MAX2611EUS+T

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerMAXIM
PackagingSOT-143-4
Operating Temperature-40℃~+85℃
Gain19dB
Frequency Range0Hz~1.1GHz
Voltage - Supply5V
Noise Figure3.5dB
Features-
IP313dBm
P1dB2.9dBm
Current - Supply16mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX2611 is a low-voltage, low-noise amplifier for use from DC to microwave frequencies. Operating from a single +5V supply, it has a 3dB bandwidth of 1100MHz. The MAX2611’s low noise figure and high drive capability make it ideal for a variety of transmit, receive, and buffer applications. The MAX2611 is a broadband amplifier with flat gain and 50Ω input and output ports. Its small size and simple bias circuitry make it ideal for applications where board space is limited.

Features

AI Translation
  • Single +5V Supply Operation
  • 3dB Bandwidth: DC to 1100MHz
  • High Gain: 18dB at 500MHz
  • Low Noise Figure: 3.5dB at 500MHz
  • High Drive Capability: +3dBm at 16mA ID
  • Ultra-Small SOT143 Package

Applications

AI Translation
  • Satellite Receivers
  • TV Tuners
  • Wireless Local Loops
  • ISM Radios
  • Global Positioning Systems
  • Wireless Local-Area Networks
  • Land Mobile Radios
  • Set-Top Boxes
In-Stock: 292
292 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2898$ 1.29
10+$ 1.0867$ 10.87
30+$ 0.9754$ 29.26
100+$ 0.7868$ 78.68
500+$ 0.732$ 366.00
1,000+$ 0.7062$ 706.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$