LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
MAXIM MAX14840EASA+T product image
  • MAX14840EASA+T thumbnail 1
  • MAX14840EASA+T thumbnail 2
  • MAX14840EASA+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX14840EASA+TRoHS

Manufacturer
MPN
MAX14840EASA+T
LCSC Part #
C559507
Packaging
SOP-8
Customer #
Key Attributes
40Mbps, +3.3V, RS-485 Half-Duplex Transceivers
Datasheetpdf iconMAXIM MAX14840EASA+T
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.0294$ 5.6677$ 5.67
10+$ 5.246$ 4.9313$ 49.31
30+$ 4.4725$ 4.2042$ 126.13
100+$ 4.0012$ 3.7612$ 376.12
500+$ 3.785$ 3.5579$ 1778.95
1,000+$ 3.6859$ 3.4648$ 3464.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingSOP-8
Voltage - Supply3V~3.6V
TypeTransceiver
Data Rate40Mbps
Number of Nodes32
Operating Temperature-40℃~+125℃
ESD Protect±35kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesHot-swap protection;Overcurrent Protection;Thermal shutdown protection;Enable shutdown;Low-power mode
Number of Receivers1
Quiescent Supply Current1.5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX14840E/MAX14841E are +3.3V ESD-protected transceivers intended for half-duplex RS-485 communication up to 40Mbps. These transceivers are optimized for high speeds over extended cable runs while maximizing tolerance to noise. The MAX14840E features symmetrical fail-safe and larger receiver hysteresis, providing improved noise rejection and improved recovered signals in high-speed and long cable applications. The MAX14841E has true fail-safe receiver inputs guaranteeing a logic-high receiver output when inputs are shorted or open. The MAX14840E/MAX14841E are available in 8-pin SO and small, 8-pin (3mm×3mm) TDFN-EP packages. Both devices operate over the -40°C to +125°C temperature range.

Features

AI Translation
  • High ESD Protection Provides Increases Equipment Uptime
  • ±35kV Human Body Model (HBM) per JEDEC JS-001-2012
  • ±20kV Air Gap Discharge per IEC 61000-4-2
  • ±12kV Contact Discharge per IEC 61000-4-2
  • Integrated Features Increases Robustness
  • Large 170mV Receiver Hysteresis (MAX14840) for High Receiver Noise Tolerance
  • True Fail Safe Receiver Input (MAX14841E) Keeps Receiver Output Logic-High Upon Shorts and Open On Receiver Input
  • Thermal Self-Protection Shutdown at 160°C Junction Temperature
  • High Industrial -40°C to +125°C Ambient Operating Temperature Range/- 40°C to +150°C Junction Temperature Range
  • Hot Swap Capability Eliminates False Transition During Power-Up or Hot Insertion
  • Low Current Reduces Power Requirements
  • 10μA (max) Shutdown Current
  • 1.5mA (typ) Supply Current
  • 3.3V Supply Voltage

Applications

AI Translation
  • Motion Controllers
  • Fieldbus Networks
  • Industrial Control Systems
  • Backplane Buses
  • HVAC Networks