LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX6.3Z-3H product image
  • HX6.3Z-3H thumbnail 1
  • HX6.3Z-3H thumbnail 2
  • HX6.3Z-3H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX6.3Z-3HRoHS

Manufacturer
HongxingAsian Brands
MPN
HX6.3Z-3H
LCSC Part #
C559481
Packaging
P=5.7mm
Customer #
Key Attributes
CONN HOUSING 3POS 5.7mm SINGLE ROW
Datasheetpdf iconHongxing HX6.3Z-3H
Custom CablesMOQ 1pc
In-Stock: 480
480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1286$ 0.64
50+$ 0.1023$ 5.12
150+$ 0.0892$ 13.38
500+$ 0.0732$ 36.60
2,500+$ 0.0653$ 163.25
5,000+$ 0.0614$ 307.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=5.7mm
Pitch5.7mm
With WingsWithout Fins
Pins Structure1x3P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
With LockerNon-Latching
Operating Temperature-20℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.