ROHM UMT2222AT106
| Manufacturer | |
| Mfr. Part # | UMT2222AT106 |
| LCSC Part # | C559333 |
| Package | UMT-3 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 600mA UMT-3 |
| Description | Bipolar (BJT) Transistor NPN 40V 600mA 300MHz 200mW Surface Mount UMT-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Package | UMT-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,140
2,140
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0539 | $ 0.54 |
100+ | $ 0.045 | $ 4.50 |
300+ | $ 0.0406 | $ 12.18 |
3,000+ | $ 0.0373 | $ 111.90 |
6,000+ | $ 0.0346 | $ 207.60 |
9,000+ | $ 0.0333 | $ 299.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$