MICROCHIP CDLL3829A
| Manufacturer | |
| MPN | CDLL3829A |
| LCSC Part # | C5592808 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Independent 6.8V Single Zener Diodes |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±10% | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@3V | |
| Impedance(Zzt) | 1.5Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±10% | |
| Operating Junction Temperature Range | -65℃~+200℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@3V | |
| Impedance(Zzt) | 1.5Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | 500Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Leadless SMT package
- Dual-plug construction
- Operating temperature: -65°C to +200°C
- Storage temperature: -65°C to +200°C
- DC power dissipation: 1 W at 250°C
- Power derating: 6.67 mW/°C above 25°C
- Forward voltage max 1.5 V at 200 mA
- Case: DO-213AB, hermetically sealed glass case (MELF, LL41)
- Lead finish: tin/lead
- Thermal resistance: junction to end cap max 50°C/W
- Polarity: in diode operation, striped (cathode) end is positive with respect to the other end
- Weight: typical 0.2 g
- Mounting position: any
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.2387 | $ 23.24 |
| 200+ | $ 9.2722 | $ 1854.44 |
| 500+ | $ 8.963 | $ 4481.50 |
| 1,000+ | $ 8.81 | $ 8810.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±10% | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@3V | |
| Impedance(Zzt) | 1.5Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±10% | |
| Operating Junction Temperature Range | -65℃~+200℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@3V | |
| Impedance(Zzt) | 1.5Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | 500Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Leadless SMT package
- Dual-plug construction
- Operating temperature: -65°C to +200°C
- Storage temperature: -65°C to +200°C
- DC power dissipation: 1 W at 250°C
- Power derating: 6.67 mW/°C above 25°C
- Forward voltage max 1.5 V at 200 mA
- Case: DO-213AB, hermetically sealed glass case (MELF, LL41)
- Lead finish: tin/lead
- Thermal resistance: junction to end cap max 50°C/W
- Polarity: in diode operation, striped (cathode) end is positive with respect to the other end
- Weight: typical 0.2 g
- Mounting position: any
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

