LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics CDS30FD203JO3 product image
Images for reference only

Cornell Dubilier Electronics CDS30FD203JO3

Manufacturer
MPN
CDS30FD203JO3
LCSC Part #
C5591823
Packaging
-
Customer #
Key Attributes
±5% 500V 20nF Mica and PTFE Capacitors RoHS
DatasheetCornell Dubilier Electronics CDS30FD203JO3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 98.2747$ 98.27
200+$ 39.2129$ 7842.58
500+$ 37.9022$ 18951.10
1,000+$ 37.2552$ 37255.20
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Packaging-
Tolerance±5%
Operating Temperature-55℃~+125℃
Voltage Rating500V
Capacitance20nF