Yuandi TA-08
| Manufacturer |
Yuandi
Asian Brands |
| Mfr. Part # | TA-08 |
| LCSC Part # | C559143 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Description | Dip Switch 8 Position Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Yuandi | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 21 |
| Sales Unit | Piece |
In-Stock:
5,428
5,428
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5392 $ 0.5123 | $ 0.51 |
10+ | $ 0.4256 $ 0.4044 | $ 4.04 |
21+ | $ 0.3776 $ 0.3588 | $ 7.53 |
105+ | $ 0.3168 $ 0.3010 | $ 31.61 |
504+ | $ 0.2896 $ 0.2752 | $ 138.70 |
1,008+ | $ 0.2736 $ 0.2600 | $ 262.08 |
Standard Packaging 21/Full
Tube | ||
Better price for more quantity?
$