onsemi CAT5114LI-50-G
| Manufacturer | |
| MPN | CAT5114LI-50-G |
| LCSC Part # | C5591250 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | ±20% 50kΩ PDIP-8 Digital Potentiometers RoHS |
| Datasheet | onsemi CAT5114LI-50-G |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | onsemi | |
| Packaging | PDIP-8 | |
| Voltage - Supply | 2.5V~6V | |
| Resistance value change | Linear | |
| Memory Type | EEPROM | |
| Tolerance | ±20% | |
| Number of Taps | 32 | |
| Temperature Coefficient(Typ) | 300ppm/℃ | |
| Features | Non-volatile storage | |
| Resistance Value (Ohms) | 50kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | onsemi | |
| Packaging | PDIP-8 | |
| Voltage - Supply | 2.5V~6V | |
| Resistance value change | Linear | |
| Memory Type | EEPROM |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Number of Taps | 32 | |
| Temperature Coefficient(Typ) | 300ppm/℃ | |
| Features | Non-volatile storage | |
| Resistance Value (Ohms) | 50kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 32-position linear taper potentiometer
- Non-volatile EEPROM wiper position storage
- Low standby current
- Single-supply operation: 2.5 V - 6.0 V
- Increment/decrement serial interface
- Resistance values: 10 kΩ, 50 kΩ, and 100 kΩ
- Available in PDIP, SOIC, TSSOP, MSOP, and space-saving 2x3 mm TDFN packages
- Lead-free, halogen-free/BFR-free, and RoHS compliant
Applications
AI Translation
- Automatic product calibration
- Remote control adjustment
- Offset, gain, and zero control
- Tamper-proof calibration
- Contrast, brightness, and volume control
- Motor control and feedback systems
- Programmable analog functions
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6473 | $ 2.65 |
| 200+ | $ 1.0562 | $ 211.24 |
| 500+ | $ 1.0214 | $ 510.70 |
| 1,000+ | $ 1.0047 | $ 1004.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | onsemi | |
| Packaging | PDIP-8 | |
| Voltage - Supply | 2.5V~6V | |
| Resistance value change | Linear | |
| Memory Type | EEPROM | |
| Tolerance | ±20% | |
| Number of Taps | 32 | |
| Temperature Coefficient(Typ) | 300ppm/℃ | |
| Features | Non-volatile storage | |
| Resistance Value (Ohms) | 50kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | onsemi | |
| Packaging | PDIP-8 | |
| Voltage - Supply | 2.5V~6V | |
| Resistance value change | Linear | |
| Memory Type | EEPROM |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Number of Taps | 32 | |
| Temperature Coefficient(Typ) | 300ppm/℃ | |
| Features | Non-volatile storage | |
| Resistance Value (Ohms) | 50kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 32-position linear taper potentiometer
- Non-volatile EEPROM wiper position storage
- Low standby current
- Single-supply operation: 2.5 V - 6.0 V
- Increment/decrement serial interface
- Resistance values: 10 kΩ, 50 kΩ, and 100 kΩ
- Available in PDIP, SOIC, TSSOP, MSOP, and space-saving 2x3 mm TDFN packages
- Lead-free, halogen-free/BFR-free, and RoHS compliant
Applications
AI Translation
- Automatic product calibration
- Remote control adjustment
- Offset, gain, and zero control
- Tamper-proof calibration
- Contrast, brightness, and volume control
- Motor control and feedback systems
- Programmable analog functions
C5591250 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

