MEIHUA MHT155IRRCT
| Manufacturer |
MEIHUA
Asian Brands |
| Mfr. Part # | MHT155IRRCT |
| LCSC Part # | C559123 |
| Package | SMD-4P,3.2x2.7mm |
| Customer # | |
| Key Attributes | EMITTER IR 660nm 945nm 20mA SMD |
| Description | Infrared (IR) Emitter 660nm 945nm 2.5V 1.7V 20mA 2.4mW/sr 2.2mW/sr 120° Surface Mount-4P,3.2x2.7mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | MEIHUA | |
| Package | SMD-4P,3.2x2.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
640
640
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3333 $ 0.2834 | $ 1.42 |
50+ | $ 0.2652 $ 0.2255 | $ 11.28 |
150+ | $ 0.2361 $ 0.2007 | $ 30.11 |
500+ | $ 0.1997 $ 0.1698 | $ 84.90 |
2,000+ | $ 0.1835 $ 0.1560 | $ 312.00 |
4,000+ | $ 0.1738 $ 0.1478 | $ 591.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$