DIODES AUR9807VIGD
| Manufacturer | |
| MPN | AUR9807VIGD |
| LCSC Part # | C5591031 |
| Packaging | QFN-20(3.5x4.5) |
| Customer # | |
| Key Attributes | Lithium Battery 1.5A QFN-20(3.5x4.5) Battery Management RoHS |
| Datasheet | DIODES AUR9807VIGD |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | DIODES | |
| Packaging | QFN-20(3.5x4.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | - | |
| Quiescent Current | 2.5uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 4.35V~5.5V | |
| Type of Battery | Lithium Battery | |
| Features | - | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | DIODES | |
| Packaging | QFN-20(3.5x4.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | - | |
| Quiescent Current | 2.5uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Operating Voltage | 4.35V~5.5V | |
| Type of Battery | Lithium Battery | |
| Features | - | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 1.5A |
Introduction
The AUR9807 is a single-cell Li-ion charger IC with system power management feature. It charges the battery and power the system simultaneously. The maximum charging current (up to 1.5A) is set by external resistor for fast charging. The output voltage for the system is regulated to a nominal value (three different versions available: 4.4V, 5V or 6V); the actual value of the output voltage depends on the input voltage from the adapter, the charging current and the system loading. With the decrease of the input voltage or the increase of the system loading current, the output voltage drops. When the output voltage drops to a predetermined value (VAPM-REG), the Active Power Management function is activated and tries to maintain the output voltage at VAPM-REG; the AUR9807 will suffice the system loading with first priority and reduce the charging current temporarily, i.e. under heavy load condition, the AUR9807 charges the battery with the remaining available current to keep the output voltage at VAPM. In this manner, the charge and discharge cycle of the battery can be reduced. It is possible that the AUR9807 fails to maintain the output voltage at VAPM-REG; for example, when the system loading current exceeds the capability of the current-limiting AC adapter. In this scenario, the output voltage drops to the battery voltage, and the system is allowed to draw current from the battery. The AUR9807 is available in QFN-4.5×3.5-20 package.
Features
- QFN Package
- Active Power Management (APM) for Simultaneously Powering the System and Charging the Battery
- Total Current Supported Up to 2 Amperes (System Loading Having Higher Priority on the Budget)
- Automatic Power Source Selection (AC Adapter or Battery)
- 40mΩ Power Path for the Battery to Supply the System Power Efficiently
- Junction Temperature Detection and Thermal Regulation During Charging Process
- External LED Indicating Charger and Power Good Status as Well as Fault Condition
- Thermal, Short-Circuit, and Reverse Current Protection
- Short-Circuit Protection in the Low Power Consumption Sleep Mode
- SYSOFF Function to Cut Off the Path Between the System and the Battery
- Built-in Over Voltage Protection up to 18V
Applications
- Battery-Powered Devices or Equipment
- Mobile Phones, Digital Cameras and MP3 Players
- Radios, Other Hand-Held Games and Instruments
- Solar Power System
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4349 | $ 1.43 |
| 200+ | $ 0.573 | $ 114.60 |
| 500+ | $ 0.554 | $ 277.00 |
| 1,000+ | $ 0.5445 | $ 544.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | DIODES | |
| Packaging | QFN-20(3.5x4.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | - | |
| Quiescent Current | 2.5uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 4.35V~5.5V | |
| Type of Battery | Lithium Battery | |
| Features | - | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | DIODES | |
| Packaging | QFN-20(3.5x4.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | - | |
| Quiescent Current | 2.5uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Operating Voltage | 4.35V~5.5V | |
| Type of Battery | Lithium Battery | |
| Features | - | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 1.5A |
Introduction
The AUR9807 is a single-cell Li-ion charger IC with system power management feature. It charges the battery and power the system simultaneously. The maximum charging current (up to 1.5A) is set by external resistor for fast charging. The output voltage for the system is regulated to a nominal value (three different versions available: 4.4V, 5V or 6V); the actual value of the output voltage depends on the input voltage from the adapter, the charging current and the system loading. With the decrease of the input voltage or the increase of the system loading current, the output voltage drops. When the output voltage drops to a predetermined value (VAPM-REG), the Active Power Management function is activated and tries to maintain the output voltage at VAPM-REG; the AUR9807 will suffice the system loading with first priority and reduce the charging current temporarily, i.e. under heavy load condition, the AUR9807 charges the battery with the remaining available current to keep the output voltage at VAPM. In this manner, the charge and discharge cycle of the battery can be reduced. It is possible that the AUR9807 fails to maintain the output voltage at VAPM-REG; for example, when the system loading current exceeds the capability of the current-limiting AC adapter. In this scenario, the output voltage drops to the battery voltage, and the system is allowed to draw current from the battery. The AUR9807 is available in QFN-4.5×3.5-20 package.
Features
- QFN Package
- Active Power Management (APM) for Simultaneously Powering the System and Charging the Battery
- Total Current Supported Up to 2 Amperes (System Loading Having Higher Priority on the Budget)
- Automatic Power Source Selection (AC Adapter or Battery)
- 40mΩ Power Path for the Battery to Supply the System Power Efficiently
- Junction Temperature Detection and Thermal Regulation During Charging Process
- External LED Indicating Charger and Power Good Status as Well as Fault Condition
- Thermal, Short-Circuit, and Reverse Current Protection
- Short-Circuit Protection in the Low Power Consumption Sleep Mode
- SYSOFF Function to Cut Off the Path Between the System and the Battery
- Built-in Over Voltage Protection up to 18V
Applications
- Battery-Powered Devices or Equipment
- Mobile Phones, Digital Cameras and MP3 Players
- Radios, Other Hand-Held Games and Instruments
- Solar Power System
C5591031 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BQ24030RHLR | TI | VQFN-20(3.5x4.5) | 2 | $ 5.9454 | ||
| AUR9807VFGD | DIODES | QFN-20(3.5x4.5) | 0 | $ 1.4349 | ||
| BQ24120RHLR | TI | VQFN-20(3.5x4.5) | 0 | $ 5.7475 |

