onsemi CAT24C256XE
| Manufacturer | |
| MPN | CAT24C256XE |
| LCSC Part # | C5590996 |
| Packaging | SOIC-8-208mil |
| Customer # | |
| Key Attributes | 256Kbit 1MHz I2C SOIC-8-208mil Memory |
| Datasheet | onsemi CAT24C256XE |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Noise suppression function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 1.8V~5.5V;3mA | |
| Clock Frequency | 1MHz | |
| Access Time | 3.5us;0.9us;0.5us;0.4us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Noise suppression function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 1.8V~5.5V;3mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 3.5us;0.9us;0.5us;0.4us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Introduction
The CAT24C256 is a 256 kb Serial CMOS EEPROM, internally organized as 32,768 words of 8 bits each. It features a 64−byte page write buffer and supports the Standard (100 kHz), Fast (400 kHz) and Fast−Plus (1 MHz) I²C protocol. Write operations can be inhibited by taking the WP pin High (this protects the entire memory). External address pins make it possible to address up to eight CAT24C256 devices on the same bus. On−Chip ECC (Error Correction Code) makes the device suitable for high reliability applications.
Features
- Supports Standard, Fast and Fast−Plus I²C Protocol
- 1.8 V to 5.5 V Supply Voltage Range
- 64−Byte Page Write Buffer
- Hardware Write Protection for Entire Memory
- Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs (SCL and SDA)
- Low Power CMOS Technology
- 1,000,000 Program/Erase Cycles
- 100 Year Data Retention
- Industrial and Extended Temperature Range
- PDIP, SOIC, TSSOP, MSOP 8−Lead and TDFN, UDFN 8−Pad Packages
- This Device is Pb−Free, Halogen Free/BFR Free, and RoHS Compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6473 | $ 2.65 |
| 200+ | $ 1.0562 | $ 211.24 |
| 500+ | $ 1.0214 | $ 510.70 |
| 1,000+ | $ 1.0047 | $ 1004.70 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Noise suppression function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 1.8V~5.5V;3mA | |
| Clock Frequency | 1MHz | |
| Access Time | 3.5us;0.9us;0.5us;0.4us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Noise suppression function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 1.8V~5.5V;3mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 3.5us;0.9us;0.5us;0.4us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Introduction
The CAT24C256 is a 256 kb Serial CMOS EEPROM, internally organized as 32,768 words of 8 bits each. It features a 64−byte page write buffer and supports the Standard (100 kHz), Fast (400 kHz) and Fast−Plus (1 MHz) I²C protocol. Write operations can be inhibited by taking the WP pin High (this protects the entire memory). External address pins make it possible to address up to eight CAT24C256 devices on the same bus. On−Chip ECC (Error Correction Code) makes the device suitable for high reliability applications.
Features
- Supports Standard, Fast and Fast−Plus I²C Protocol
- 1.8 V to 5.5 V Supply Voltage Range
- 64−Byte Page Write Buffer
- Hardware Write Protection for Entire Memory
- Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs (SCL and SDA)
- Low Power CMOS Technology
- 1,000,000 Program/Erase Cycles
- 100 Year Data Retention
- Industrial and Extended Temperature Range
- PDIP, SOIC, TSSOP, MSOP 8−Lead and TDFN, UDFN 8−Pad Packages
- This Device is Pb−Free, Halogen Free/BFR Free, and RoHS Compliant
C5590996 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 24FC256-I/SM | MICROCHIP | SOIJ-8-5.28mm | 34 | $ 2.6725 | ||
| 24FC256T-I/SM | MICROCHIP | SOIJ-8-5.28mm | 10 | $ 1.6044 | ||
| CAT24FC256XI-TE13 | onsemi | SOIC-8-208mil | 0 | $ 2.6473 |

