LRC LMBT2222ADW1T1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LMBT2222ADW1T1G |
| LCSC Part # | C559075 |
| Package | SOT-363(SC-88) |
| Customer # | |
| Key Attributes | TRANS NPN 40V 600mA SOT-363(SC-88) |
| Description | Bipolar (BJT) Transistor NPN 40V 600mA 300MHz 150mW Surface Mount SOT-363(SC-88) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LRC | |
| Package | SOT-363(SC-88) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,780
2,780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0342 | $ 0.68 |
200+ | $ 0.0275 | $ 5.50 |
600+ | $ 0.0237 | $ 14.22 |
3,000+ | $ 0.0197 | $ 59.10 |
9,000+ | $ 0.0177 | $ 159.30 |
21,000+ | $ 0.0167 | $ 350.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$