LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MAAM-010333-TR1000 product image
  • MAAM-010333-TR1000 thumbnail 1
  • MAAM-010333-TR1000 thumbnail 2
  • MAAM-010333-TR1000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MACOM MAAM-010333-TR1000RoHS

Manufacturer
MPN
MAAM-010333-TR1000
LCSC Part #
C559054
Packaging
QFN-24-EP(4x4)
Customer #
Key Attributes
Optical Node RF Amplifier 50 - 1200 MHz
Datasheetpdf iconMACOM MAAM-010333-TR1000
In-Stock: 14
14 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.2666$ 5.27
10+$ 5.15$ 51.50
30+$ 5.0728$ 152.18
100+$ 4.9955$ 499.55
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerMACOM
PackagingQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃
Gain34dB
Input Return Loss-
Frequency Range50MHz~1.2GHz
Voltage - Supply5V
Noise Figure-
Output Return Loss18dB
FeaturesVariable gain control
IP3-
P1dB-
Current - Supply260mA

Introduction

AI Translation

The MAAM-010333 provides high gain, low noise and low distortion amplification for optical node applications. The MAAM-010333 is fabricated using low noise GaAs pHEMT technology in a lead-free 4 mm 24-lead package. The amplifier requires a minimal number of off-chip components resulting in a highly integrated low cost solution.

Features

AI Translation
  • -8 dBm to +2 dBm Optical Input Range
  • Low Equivalent Input Noise (EIN): 3.2 pA/rtHz
  • Single +5 V Bias
  • 29 dB Gain at 55 MHz; 34 dB Gain at 1000 MHz
  • 27 dB Gain Control Range
  • +24 dBmV/ch Output at 550 MHz
  • Lead-Free 4 mm PQFN-24LD Plastic Package
  • Halogen-Free “Green” Mold Compound
  • RoHS Compliant