LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON CB20120807EBAB product image
Images for reference only

EATON CB20120807EBAB

Manufacturer
MPN
CB20120807EBAB
LCSC Part #
C5590380
Packaging
-
Customer #
Key Attributes
-40℃~+105℃ 30A 300V Black 1 9.53mm 8 Barrier Blocks RoHS
DatasheetEATON CB20120807EBAB
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8158$ 3.82
200+$ 1.5222$ 304.44
500+$ 1.4714$ 735.70
1,000+$ 1.4476$ 1447.60
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerEATON
Packaging-
Operating Temperature-40℃~+105℃
Current Rating30A
Voltage Rating (Max)300V
ColorBlack
Number of Rows1
Pitch9.53mm
Number of PINs Per Row8

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.