LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HiTrend Tech (Shanghai) HT5009 product image
  • HT5009 thumbnail 1
  • HT5009 thumbnail 2
  • HT5009 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HiTrend Tech (Shanghai) HT5009RoHS

Manufacturer
MPN
HT5009
LCSC Part #
C559005
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
LQFP-48(7x7) Energy Metering RoHS
Datasheetpdf iconHiTrend Tech (Shanghai) HT5009

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Energy Metering
ManufacturerHiTrend Tech (Shanghai)
PackagingLQFP-48(7x7)
FunctionLCD driver;Watchdog timer;Built-in temperature sensor;Pulse output;Built-in reference source;Anti-tamper detection;Interrupt control;Digital calibration and compensation

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

HT500X is a low-power, high-performance single-phase energy metering SoC, integrating a 32-bit ARM core, 64K flash, and 4K SRAM on-chip. It features a hardware EMU module with phase-loss anti-tampering capability, a high-precision RTC module with temperature self-compensation, and LCD driving functionality, providing a highly integrated single-chip solution for single-phase multi-function anti-tampering energy meters.

Features

AI Translation
  • Operating voltage range: 2.0V ~ 5.5V
  • Operating temperature range: -40°C ~ 85°C
  • Lead-free green package: LQFP64: HT5007; LQFP48: HT5009
  • Based on ARM 32-bit Cortex-M0 CPU Core, supports Thumb-2 instruction set, includes NVIC, and scalable debug technology
  • Memory resources: 64K Flash + 512 bytes Information Block, 4K SRAM
  • High-speed system clock: PLL multiplier mode with wait states, max CPU frequency 39.32MHz; zero wait states, max CPU frequency 19.66MHz
  • Low system power consumption: minimum 3.7uA in standby mode (Hold mode), minimum 2.9uA in sleep mode (Sleep mode)
  • Power monitoring function with internal switching between external system supply VSYS and battery input VBAT
  • Built-in 9.5MHz HRC and 32KHz LRC with multi-channel clock detection
  • Supports SW debug protocol
  • RTC module: external 32K low-frequency crystal with integrated resistors and capacitors for automatic temperature compensation; built-in RTC temperature curve digital compensation coefficients, full temperature range RTC compensation requires no user software involvement; auxiliary RTC: when external OSC crystal stops, system can switch to internal low-frequency RC for timekeeping
  • High-precision temperature sensor TPS: temperature sensor consistency better than ±0.5°C over -40°C ~ +85°C range
  • LCD: supports 4COM, 6COM, 8COM LCD display, SEG interface supports up to 24 segments
  • Up to 3 UART channels, with 2 channels multiplexed for hardware ISO 7816 protocol
  • WDT module cannot be disabled in normal mode, ensuring reliable system operation
  • Built-in hardware AES/GHASH encryption/decryption algorithm
  • Built-in DMA
  • Built-in key scan, supports 1×4 and 2×4 keyboard scan
  • Supports I2C
  • Supports 4 external interrupt channels INT
  • Active energy measurement error less than 0.1%, dynamic range greater than 5000:1, supports IEC62053-21, IEC62053-22, IEC62053-23
  • Three-channel ΣΔ ADC with simultaneous output of two metering channel parameters, supports flexible anti-tamper functionality
  • Provides active power, reactive power, apparent power, active energy, reactive energy, and apparent energy
  • Supports active, reactive, and apparent pulse output with accessible pulse count registers
  • Provides high-precision RMS values, frequency, ADC waveform data, and other metering parameters
  • Supports SAG and PEAK functions
  • Multiple energy accumulation mode options
  • Software calibration for gain error and phase error
  • Configurable anti-creep function for each of the two metering channels
  • Supports EMU low-power mode: EMU low-power operating frequency configurable to 204.8KHz or 32KHz, supports anti-tamper metering for neutral line loss and live line loss, continuous low-power metering, system power consumption better than 650uA
  • Supports DC metering
  • Supports single-phase three-wire metering
  • On-chip reference voltage: 1.2V, temperature coefficient ±10ppm/℃
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3852$ 1.39
10+$ 1.16$ 11.60
30+$ 1.0366$ 31.10
250+$ 0.8978$ 224.45
500+$ 0.8361$ 418.05
1,000+$ 0.8083$ 808.30
2,000+$ 0.799$ 1598.00
4,000+$ 0.7929$ 3171.60
Standard Packaging250/Full Tray
Better price for more quantity?
$