Kingbright APT1608VRCXF/A-5MAV
| Manufacturer | |
| MPN | APT1608VRCXF/A-5MAV |
| LCSC Part # | C5588954 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 160° 150mcd 5mA Cyan 2.8V 0603 LED Indication - Discrete RoHS |
| Datasheet | Kingbright APT1608VRCXF/A-5MAV |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 160° | |
| Luminous Intensity | 150mcd | |
| Forward Current | 5mA | |
| Illumination Color | Cyan | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.8V | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 160° | |
| Luminous Intensity | 150mcd |
| Type | Description | |
|---|---|---|
| Forward Current | 5mA | |
| Illumination Color | Cyan | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.8V | |
| Wavelength | - | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5127 | $ 0.51 |
| 200+ | $ 0.2054 | $ 41.08 |
| 500+ | $ 0.1991 | $ 99.55 |
| 1,000+ | $ 0.1943 | $ 194.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 160° | |
| Luminous Intensity | 150mcd | |
| Forward Current | 5mA | |
| Illumination Color | Cyan | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.8V | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 160° | |
| Luminous Intensity | 150mcd |
| Type | Description | |
|---|---|---|
| Forward Current | 5mA | |
| Illumination Color | Cyan | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.8V | |
| Wavelength | - | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
C5588954 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

