Chilisin APSD00030321820K00
| Manufacturer |
Chilisin
Asian Brands |
| MPN | APSD00030321820K00 |
| LCSC Part # | C5588828 |
| Packaging | SMD,3.3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 82uH 1.99Ω SMD,3.3x3mm |
| Description | 82uH ±10% 280mA 1.99Ω SMD,3.3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,3.3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.7835 | $ 0.78 |
200+ | $ 0.3137 | $ 62.74 |
500+ | $ 0.3031 | $ 151.55 |
1,000+ | $ 0.297 | $ 297.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$