XTX PN27G01ABGITG
| Manufacturer | XTXAsian Brands |
| MPN | PN27G01ABGITG |
| LCSC Part # | C558834 |
| Packaging | BGA-24(6x8) |
| Customer # | |
| Key Attributes | BGA NAND |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | XTX | |
| Packaging | BGA-24(6x8) | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | - | |
| Clock Frequency | - | |
| Features | Read buffer function;Copy back write function;Software reset function;Hardware write protection function;ECC error correction function | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 2.5ms | |
| Write Cycle Time(tWC) | 25ns | |
| Page Programming Time (Tpp) | 300us | |
| Standby Supply Current | 50uA | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 377 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PN27G01A is a single 3.3V 1Gbit NAND Electrically Erasable and Programmable Read-Only Memory (NAND E2PROM) organized as (2048 + 128) bytes × 64 pages × 1024 blocks. The device has a 2176-byte static registers which allow program and read data to be transferred between the register and the memory cell array in 2176-byte increments. The Erase operation is implemented in a single block unit (128 KB + 8 KB: 2176 bytes × 64 pages). The PN27G01A is a serial-type memory device which utilizes the I/O pins for both address and data input/output as well as for command inputs. The Erase and Program operations are automatically executed making the device most suitable for applications such as solid-state file storage, voice recording, image file memory for still cameras and other systems which require high-density non-volatile memory data storage.
Features
- Single Level per Cell (SLC) Technology
- ECC requirement: 8bit/512Bytes
- Power Supply Voltage Voltage range: 2.7V ~ 3.6V
- Organization Page size: x8 <2048+128> bytes; 128- bytes spare area
- Block size: x8 <128kB+8kB> bytes 1004 block (min) ~ 1024 block (max)
- Modes Read, Reset, Auto Page Program, Auto Block Erase, Status Read, Page Copy
- Access time Cell array to register: 25μs (max) Serial Read Cycle: 25 ns (min) (CL = 50pF)
- Program/Erase time Auto Page Program: 300 µs /page (typ.) Auto Block Erase: 2.5 ms/block( typ.)
- Reliability 10 Year Data retention (Typ)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.3504$ 6.6804 | $ 6.68 |
| 10+ | $ 8.0042$ 6.4034 | $ 64.03 |
| 30+ | $ 7.7922$ 6.2338 | $ 187.01 |
| 100+ | $ 7.6143$ 6.0915 | $ 609.15 |
Standard Packaging377/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | XTX | |
| Packaging | BGA-24(6x8) | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | - | |
| Clock Frequency | - | |
| Features | Read buffer function;Copy back write function;Software reset function;Hardware write protection function;ECC error correction function | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 2.5ms | |
| Write Cycle Time(tWC) | 25ns | |
| Page Programming Time (Tpp) | 300us | |
| Standby Supply Current | 50uA | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 377 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PN27G01A is a single 3.3V 1Gbit NAND Electrically Erasable and Programmable Read-Only Memory (NAND E2PROM) organized as (2048 + 128) bytes × 64 pages × 1024 blocks. The device has a 2176-byte static registers which allow program and read data to be transferred between the register and the memory cell array in 2176-byte increments. The Erase operation is implemented in a single block unit (128 KB + 8 KB: 2176 bytes × 64 pages). The PN27G01A is a serial-type memory device which utilizes the I/O pins for both address and data input/output as well as for command inputs. The Erase and Program operations are automatically executed making the device most suitable for applications such as solid-state file storage, voice recording, image file memory for still cameras and other systems which require high-density non-volatile memory data storage.
Features
- Single Level per Cell (SLC) Technology
- ECC requirement: 8bit/512Bytes
- Power Supply Voltage Voltage range: 2.7V ~ 3.6V
- Organization Page size: x8 <2048+128> bytes; 128- bytes spare area
- Block size: x8 <128kB+8kB> bytes 1004 block (min) ~ 1024 block (max)
- Modes Read, Reset, Auto Page Program, Auto Block Erase, Status Read, Page Copy
- Access time Cell array to register: 25μs (max) Serial Read Cycle: 25 ns (min) (CL = 50pF)
- Program/Erase time Auto Page Program: 300 µs /page (typ.) Auto Block Erase: 2.5 ms/block( typ.)
- Reliability 10 Year Data retention (Typ)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



