ABRACON APAE868R2540JBDB2-T
| Manufacturer | |
| MPN | APAE868R2540JBDB2-T |
| LCSC Part # | C5588325 |
| Packaging | - |
| Customer # | |
| Key Attributes | APAE Series - Patch Antennas for Multiple Frequency Bands |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| VSWR | - | |
| Peak Gain | - | |
| Antenna Type | - | |
| Operating Temperature | - | |
| Frequency(Center/Band) | - | |
| Impedance | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| VSWR | - | |
| Peak Gain | - |
| Type | Description | |
|---|---|---|
| Antenna Type | - | |
| Operating Temperature | - | |
| Frequency(Center/Band) | - | |
| Impedance | - |
Introduction
The APAE series is a range of low-profile patch antennas covering a wide range of frequency bands including GPS, GLONASS, SDARS, and RFID. These patch antennas provide a small-size, low-profile, easy-to-mount PCB solution for systems requiring flat, compact antennas.
Features
- Flat, lightweight, and cost-effective SMT antenna.
- RoHS compliant.
- Sizes ranging from 12×12mm to 24×24mm depending on bandwidth and gain requirements.
- Abracon offers customizable patch designs for optimal performance matched to customer applications.
- Ideal for GPS, satellite communication systems, and medical devices.
- Bandwidth optimized per application requirements — narrow bandwidth for GPS and RFID applications, wider bandwidth for SDARS and GPS + GLONASS applications.
Applications
RFID systems for automotive, navigation, marine buoys, measurement equipment, laptops, healthcare, medical monitoring, logistics, inventory, and retail management
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1763 | $ 4.18 |
| 10+ | $ 4.0852 | $ 40.85 |
| 30+ | $ 4.0233 | $ 120.70 |
| 100+ | $ 3.9631 | $ 396.31 |
Standard Packaging250/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| VSWR | - | |
| Peak Gain | - | |
| Antenna Type | - | |
| Operating Temperature | - | |
| Frequency(Center/Band) | - | |
| Impedance | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| VSWR | - | |
| Peak Gain | - |
| Type | Description | |
|---|---|---|
| Antenna Type | - | |
| Operating Temperature | - | |
| Frequency(Center/Band) | - | |
| Impedance | - |
Introduction
The APAE series is a range of low-profile patch antennas covering a wide range of frequency bands including GPS, GLONASS, SDARS, and RFID. These patch antennas provide a small-size, low-profile, easy-to-mount PCB solution for systems requiring flat, compact antennas.
Features
- Flat, lightweight, and cost-effective SMT antenna.
- RoHS compliant.
- Sizes ranging from 12×12mm to 24×24mm depending on bandwidth and gain requirements.
- Abracon offers customizable patch designs for optimal performance matched to customer applications.
- Ideal for GPS, satellite communication systems, and medical devices.
- Bandwidth optimized per application requirements — narrow bandwidth for GPS and RFID applications, wider bandwidth for SDARS and GPS + GLONASS applications.
Applications
RFID systems for automotive, navigation, marine buoys, measurement equipment, laptops, healthcare, medical monitoring, logistics, inventory, and retail management
C5588325 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

