LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

DIODES AP7370-18FDC-7

Hersteller
Herst.-Teilenr.
AP7370-18FDC-7
LCSC-Nr.
C5588110
Verp.
UDFN2020-6
Kundennummer
Hauptmerkm.
Wide Input Voltage Range, 300mA ULDO Regulator
DatenblattDIODES AP7370-18FDC-7
RoHS-Konformität5 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerDIODES
Verp.UDFN2020-6
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)2.5uA
Output ConfigurationPositive
Output Current-
Operating Voltage18V
Output TypeFixed
FeaturesReverse-polarity current protection;Thermal shutdown;Short Circuit Protection;Over Current Protection

Beschreibung

KI-Übersetzung

The AP7370 series is a positive voltage regulator IC. The AP7370 has features of wide input voltage range, high accuracy, low dropout voltage, current limit, reverse current protection, and ultralow quiescent current which make it ideal for use in various USB and portable devices and instrument application. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. The AP7370 is available in 1.2V, 1.5V, 1.8V, 2.8V, 3.0V, 3.3V, 3.6V and 5.0V fixed output voltage versions. The AP7370 is available in space- saving SOT23, SOT25, SOT89 and U- DFN2020- 6 (Type C) packages.

Merkmale

KI-Übersetzung
  • Wide Input Voltage Range: Up to 18V
  • Low Dropout Voltage: VDPOP = 500mV @ IOUT = 100mA
  • Low Ground Current
  • High Output Voltage Accuracy
  • Compatible with Low ESR Ceramic Capacitor
  • Excellent Line/Load Regulation
  • Thermal Shutdown Function
  • Short Current Protection
  • Reverse Current Protection

Anwendungen

KI-Übersetzung
  • Battery-Powered Equipment
  • Laptop, Palmtops, Notebook Computers
  • Portable Information Appliances
  • Metering
  • Weighing Scales