TAITIEN Elec TAETBLJANF-25.000000MHZ
| Manufacturer | TAITIEN ElecAsian Brands |
| MPN | TAETBLJANF-25.000000MHZ |
| LCSC Part # | C558777 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | 25MHz SMD7050-4P Oscillators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD7050-4P | |
| Current - Supply | 6mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±1ppm | |
| Output Type | - | |
| Frequency | 25MHz | |
| Voltage - Supply | 3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD7050-4P | |
| Current - Supply | 6mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±1ppm | |
| Output Type | - | |
| Frequency | 25MHz | |
| Voltage - Supply | 3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Typical 7.0 × 5.0 × 1.9 mm ceramic SMD package.
- For automatic assembly.
- Compactness and light weight.
- Low power consumption.
- VCTCXO available.
Applications
AI Translation
- Femocell, Base Stiction
- WLAN/WiMAX/WIFI, Wireless Communications
- Mobile Phone
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.5854 | $ 9.59 |
| 10+ | $ 7.8655 | $ 78.66 |
| 30+ | $ 7.0806 | $ 212.42 |
| 100+ | $ 6.4216 | $ 642.16 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD7050-4P | |
| Current - Supply | 6mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±1ppm | |
| Output Type | - | |
| Frequency | 25MHz | |
| Voltage - Supply | 3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD7050-4P | |
| Current - Supply | 6mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±1ppm | |
| Output Type | - | |
| Frequency | 25MHz | |
| Voltage - Supply | 3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Typical 7.0 × 5.0 × 1.9 mm ceramic SMD package.
- For automatic assembly.
- Compactness and light weight.
- Low power consumption.
- VCTCXO available.
Applications
AI Translation
- Femocell, Base Stiction
- WLAN/WiMAX/WIFI, Wireless Communications
- Mobile Phone
C558777 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



