LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAITIEN Elec OXETDLJTNF-125.000000MHZ product image
  • OXETDLJTNF-125.000000MHZ thumbnail 1
  • OXETDLJTNF-125.000000MHZ thumbnail 2
  • OXETDLJTNF-125.000000MHZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAITIEN Elec OXETDLJTNF-125.000000MHZRoHS

Manufacturer
TAITIEN ElecAsian Brands
MPN
OXETDLJTNF-125.000000MHZ
LCSC Part #
C558771
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 125MHz SMD
Datasheetpdf iconTAITIEN Elec OXETDLJTNF-125.000000MHZ
In-Stock: 1,715
1,715 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2581$ 1.26
10+$ 1.0531$ 10.53
30+$ 0.9391$ 28.17
100+$ 0.8122$ 81.22
500+$ 0.6836$ 341.80
1,000+$ 0.6592$ 659.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTAITIEN Elec
PackagingSMD3225-4P
Frequency Stability±25ppm
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Frequency125MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Typical 3.2 x 2.5 x 0.95 mm ceramic SMD package
  • Tight symmetry achievable (45% to 55%)
  • Operating voltage: 1.8V, 2.5V, 3.3V
  • Tri-state enable/disable

Applications

AI Translation
  • WLAN/WiMAX
  • Mobile phones
  • DSC, set-top boxes, HDTV