LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 501258000 product image
  • 501258000 thumbnail 1
  • 501258000 thumbnail 2
  • 501258000 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MOLEX 501258000RoHS

Manufacturer
MPN
501258000
LCSC Part #
C558648
Packaging
-
Customer #
Key Attributes
CONN TERM 26~28AWG CRIMP TIN
Datasheetpdf iconMOLEX 501258000
Custom CablesMOQ 1pc
In-Stock: 11,950
11,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0217$ 1.09
500+$ 0.0183$ 9.15
1,500+$ 0.0163$ 24.45
10,000+$ 0.0152$ 152.00
20,000+$ 0.0142$ 284.00
50,000+$ 0.0136$ 680.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts
ManufacturerMOLEX
Packaging-
Wire Gauge - AWG26~28
Contact PlatingTin
Contact MaterialPhosphor bronze
Reference SeriesPicoBlade(MX 1.25)
Insulation OD0.5mm~1mm

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.