LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AMES15-12SMAZ product image
Images for reference only

Aimtec AMES15-12SMAZRoHS

Manufacturer
MPN
AMES15-12SMAZ
LCSC Part #
C5586198
Packaging
-
Customer #
Key Attributes
DC DC Converters RoHS
Datasheetpdf iconAimtec AMES15-12SMAZ
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 63.1213$ 63.12
200+$ 25.1858$ 5037.16
500+$ 24.3448$ 12172.40
1,000+$ 23.9296$ 23929.60
Standard Packaging2/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
Packaging-
FeaturesUnder Voltage Protection;Overload protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2
Sales UnitPiece

Features

AI Translation
  • Screw Terminals on Input & Output
  • RoHS compliant
  • Operating temperature: -40 to +80°C
  • Soft start
  • Over load, Over Voltage, Short Circuit Protection
  • Energy Star compliant
  • Optional DIN Rail mounting bracket
  • CE, cULus, CB approvals
  • Universal input: 90 - 264VAC, 47 - 440Hz
  • 4000VAC I/O Isolation