LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC00D,653 product image
  • 74HC00D,653 thumbnail 1
  • 74HC00D,653 thumbnail 2
  • 74HC00D,653 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC00D,653RoHS

Manufacturer
MPN
74HC00D,653
LCSC Part #
C5586
Packaging
SOIC-14
Customer #
Key Attributes
Quad 2-input NAND gate
Datasheetpdf iconNexperia 74HC00D,653
In-Stock: 37,740
37,740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1973$ 0.99
50+$ 0.1548$ 7.74
150+$ 0.1366$ 20.49
500+$ 0.1139$ 56.95
2,500+$ 0.1037$ 259.25
5,000+$ 0.0977$ 488.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingSOIC-14
Features-
Input Logic Level - High1.5V;3.15V;4.2V
Input Logic Level - Low500mV~1.8V
Logic Family74HC Series
Operating Temperature-40℃~+125℃
Output Logic Level - High1.9V;3.7V;5.9V
Quiescent Current(Iq)40uA
Voltage - Supply2V~6V
Current - Output High(IOH)5.2mA
Number of Channels4;2
Output Logic Level - Low100mV;400mV
Propagation Delay7ns@6V,50pF
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC00; 74HCT00 is a quad 2-input NAND gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC

Features

AI Translation
  • Wide supply voltage range from 2.0 to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Input levels:
    • For 74HC00: CMOS level
    • For 74HCT00: TTL level
  • Complies with JEDEC standards:
    • JESD8C (2.7 V to 3.6 V)
    • JESD7A (2.0 V to 6.0 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C