LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI REF02AU/2K5 product image
  • REF02AU/2K5 thumbnail 1
  • REF02AU/2K5 thumbnail 2
  • REF02AU/2K5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI REF02AU/2K5RoHS

Manufacturer
MPN
REF02AU/2K5
LCSC Part #
C55857
Packaging
SOIC-8
Customer #
Key Attributes
+5V Precision Voltage Reference
Datasheetpdf iconTI REF02AU/2K5
In-Stock: 2,416
2,416 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8463$ 1.85
10+$ 1.5825$ 15.83
30+$ 1.4165$ 42.50
100+$ 1.2472$ 124.72
500+$ 1.1706$ 585.30
1,000+$ 1.1381$ 1138.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOIC-8
Output Voltage5V
Quiescent Current1.4mA
Tolerance±0.2%
Voltage - Supply8V~40V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz10uVp-p
Output Current21mA
Features-
Noise - 10Hz to 10kHz-
Output TypeFixed
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

A precision 5V voltage reference. The drift is laser trimmed to 10ppm/°C max over the extended industrial temperature range. It provides a stable 5V output that can be externally adjusted over a ±6% range with minimal effect on temperature stability. It operates from a single supply with an input range of 8V to 40V with a very low current drain of 1mA, and has excellent temperature stability due to an improved design. Excellent line and load regulation, low noise, low power, and low cost make it the best choice whenever a 5V voltage reference is required. Available package options are DIP - 8 and SO - 8. It is an ideal choice for portable instrumentation, temperature transducers, Analog - to - Digital (A/D) and Digital - to - Analog (D/A) converters, and digital voltmeters.

Features

AI Translation
  • OUTPUT VOLTAGE: +5V ±0.2% max
  • EXCELLENT TEMPERATURE STABILITY: 10ppm/°C max (-40°C to +85°C)
  • LOW NOISE: 10μVPP max (0.1Hz to 10Hz)
  • EXCELLENT LINE REGULATION: 0.01%/V max
  • EXCELLENT LOAD REGULATION: 0.008%/mA max
  • LOW SUPPLY CURRENT: 1.4mA max
  • SHORT - CIRCUIT PROTECTED
  • WIDE SUPPLY RANGE: 8V to 40V
  • INDUSTRIAL TEMPERATURE RANGE: -40°C to +85°C
  • PACKAGE OPTIONS: DIP - 8, SO - 8

Applications

AI Translation
  • PRECISION REGULATORS
  • CONSTANT CURRENT SOURCE/SINK
  • DIGITAL VOLTMETERS
  • V/F CONVERTERS
  • A/D AND D/A CONVERTERS
  • PRECISION CALIBRATION STANDARD
  • TEST EQUIPMENT