Aimtec AM20CW-4815D-NZ
| Hersteller | |
| Herst.-Teilenr. | AM20CW-4815D-NZ |
| LCSC-Nr. | C5585419 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | -15V~15V 18V~75V DC DC Converters RoHS |
| Datenblatt | Aimtec AM20CW-4815D-NZ |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | - | |
| Number of Outputs | 2 | |
| Iout | 667mA | |
| Output Voltage | -15V~15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 18V~75V | |
| Output Power | 20W |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | - | |
| Number of Outputs | 2 | |
| Iout | 667mA | |
| Output Voltage | -15V~15V |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 18V~75V | |
| Output Power | 20W |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Wide 4:1 Input Voltage Range
- High efficiency up to 90%
- 1500 VDC Isolation
- Over Current Protection
- No load consumption ≤ 0.12W
- Operating Temperature -40°C to +85°C
- Output Over Voltage protection
- Continuous Short Circuit Protection
- Input Under Voltage Protection
- Remote On/Off control
- Models Single output
- Add suffix “-ST” for optional screw terminal bottom plate or “-STD” for optional DIN Rail screw terminal bottom plate and reverse voltage protection. (Single output models only)
- Add suffix “-K” for optional heatsink. (Single output models only)
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 52.9855 | $ 52.99 |
| 209+ | $ 21.1415 | $ 4418.57 |
| 494+ | $ 20.4354 | $ 10095.09 |
| 1,007+ | $ 20.0868 | $ 20227.41 |
Standardgehäuse19/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | - | |
| Number of Outputs | 2 | |
| Iout | 667mA | |
| Output Voltage | -15V~15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 18V~75V | |
| Output Power | 20W |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Aimtec | |
| Verp. | - | |
| Number of Outputs | 2 | |
| Iout | 667mA | |
| Output Voltage | -15V~15V |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Overvoltage protection;Short Circuit Protection;Under Voltage Protection;Automatic fault recovery | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 18V~75V | |
| Output Power | 20W |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Wide 4:1 Input Voltage Range
- High efficiency up to 90%
- 1500 VDC Isolation
- Over Current Protection
- No load consumption ≤ 0.12W
- Operating Temperature -40°C to +85°C
- Output Over Voltage protection
- Continuous Short Circuit Protection
- Input Under Voltage Protection
- Remote On/Off control
- Models Single output
- Add suffix “-ST” for optional screw terminal bottom plate or “-STD” for optional DIN Rail screw terminal bottom plate and reverse voltage protection. (Single output models only)
- Add suffix “-K” for optional heatsink. (Single output models only)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

