LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Central BZX84C18 TR PBFREE product image
Images for reference only

Central BZX84C18 TR PBFREERoHS

Manufacturer
MPN
BZX84C18 TR PBFREE
LCSC Part #
C5584729
Packaging
SOT-23
Customer #
Key Attributes
16.8V~19.1V 18V SOT-23 Single Zener Diodes RoHS
Datasheetpdf iconCentral BZX84C18 TR PBFREE
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1328$ 0.13
200+$ 0.053$ 10.60
500+$ 0.0512$ 25.60
1,000+$ 0.0504$ 50.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerCentral
PackagingSOT-23
Diode Configuration-
Tolerance-
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation350mW
Reverse Leakage Current (Ir)50nA@12.6V
Impedance(Zzt)45Ω
Zener Voltage(Range)16.8V~19.1V
Zener Voltage(Nom)18V
Impedance(Zzk)225Ω

Introduction

AI Translation

CENTRAL SEMICONDUCTOR BZX84C2V4 series are surface mount silicon Zener diodes. These high-quality voltage regulator diodes are designed for industrial, commercial, entertainment, and computer applications.

Applications

AI Translation

Industrial, Commercial, Entertainment, Computing