Bulgin C1500WABB-G74
| Manufacturer | |
| MPN | C1500WABB-G74 |
| LCSC Part # | C5584643 |
| Packaging | - |
| Customer # | |
| Description | 250V 24V SPST Rocker Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Bulgin | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 12.9441 | $ 12.94 |
200+ | $ 5.165 | $ 1033.00 |
500+ | $ 4.9936 | $ 2496.80 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$