TECH PUBLIC TPAS179-92LF
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPAS179-92LF |
| LCSC Part # | C558437 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | GaAs DC-3GHz SPDT Switch |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | - | |
| Voltage - Supply | 3V | |
| Number of Channels | 1 | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ron | - | |
| Voltage - Supply | 3V | |
| Number of Channels | 1 | |
| Con | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TPAS179 is a GaAs SPDT switch operating at DC - 3GHz in a low-cost SOT-363 plastic lead (Pb) free package. The TPAS179 features low insertion loss with very low DC power consumption. This switch can be used in many wireless digital communication systems like IEEE 802.11b/g WLAN and Bluetooth for transmit/receive selection or antenna diversity function.
Features
AI Translation
- Low Insertion Loss: 0.4dB @ 2.5GHz
- High Isolation: 30dB @ 2.5GHz
- P-1dB: +31dBm Typical @ +3V
- IIP3: 55dBm @ Input Power up to 20dBm
- Good Reliability Performance
- SOT-363 6 Lead Plastic Package
Applications
AI Translation
- WLAN
- Mobile Phone
- Bluetooth
- DECT
- PHS
- GPS
In-Stock: 15,810
15,810 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1764 | $ 0.88 |
| 50+ | $ 0.1439 | $ 7.20 |
| 150+ | $ 0.13 | $ 19.50 |
| 500+ | $ 0.1126 | $ 56.30 |
| 3,000+ | $ 0.0918 | $ 275.40 |
| 6,000+ | $ 0.0872 | $ 523.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | - | |
| Voltage - Supply | 3V | |
| Number of Channels | 1 | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ron | - | |
| Voltage - Supply | 3V | |
| Number of Channels | 1 | |
| Con | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TPAS179 is a GaAs SPDT switch operating at DC - 3GHz in a low-cost SOT-363 plastic lead (Pb) free package. The TPAS179 features low insertion loss with very low DC power consumption. This switch can be used in many wireless digital communication systems like IEEE 802.11b/g WLAN and Bluetooth for transmit/receive selection or antenna diversity function.
Features
AI Translation
- Low Insertion Loss: 0.4dB @ 2.5GHz
- High Isolation: 30dB @ 2.5GHz
- P-1dB: +31dBm Typical @ +3V
- IIP3: 55dBm @ Input Power up to 20dBm
- Good Reliability Performance
- SOT-363 6 Lead Plastic Package
Applications
AI Translation
- WLAN
- Mobile Phone
- Bluetooth
- DECT
- PHS
- GPS
C558437 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



