Anatech Electronics Inc. AM457S144
| Manufacturer | |
| Mfr. Part # | AM457S144 |
| LCSC Part # | C5584328 |
| Package | SMD3030-6P |
| Customer # | |
| Key Attributes | 457MHz CDMA 450 G-Band RF-Tx SAW Filter |
| Description | 455MHz 2.8dB 50Ω SMD3030-6P SAW Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Package | SMD3030-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 107.7357 | $ 107.74 |
200+ | $ 42.9868 | $ 8597.36 |
500+ | $ 41.5505 | $ 20775.25 |
1,000+ | $ 40.841 | $ 40841.00 |
Standard Packaging 5/Full
Reel | ||
Better price for more quantity?
$