LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TPD4EUSB30DQAR-TP product image
  • TPD4EUSB30DQAR-TP thumbnail 1
  • TPD4EUSB30DQAR-TP thumbnail 2
  • TPD4EUSB30DQAR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPD4EUSB30DQAR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPD4EUSB30DQAR-TP
LCSC Part #
C558427
Packaging
DFN2510-10
Customer #
Key Attributes
5VWM 25VC DFN2510-10
Datasheetpdf iconTECH PUBLIC TPD4EUSB30DQAR-TP
In-Stock: 8,855
8,855 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0759$ 0.38
50+$ 0.06$ 3.00
150+$ 0.0521$ 7.82
500+$ 0.0461$ 23.05
3,000+$ 0.0375$ 112.50
6,000+$ 0.0351$ 210.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingDFN2510-10
Clamping Voltage25V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)4A@8/20us
Peak Pulse Power Dissipation (Ppp)100W@8/20us
Number of ChannelsFour channels
Voltage - Breakdown8V
PolarityUnidirectional
Reverse Leakage Current (Ir)400nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 100 Watts Peak Pulse Power per Line (10/8/20 μs)
  • Protects two or four I/O lines
  • Low capacitance: 0.3 pF typical (I/O to I/O)
  • Low operating voltage: 5V
  • RoHS Compliant
  • IEC61000 - 4 - 2 (ESD) ±25 kV (air), ±20 kV (contact)
  • IEC61000 - 4 - 4 (EFT) 40A (5/50 ns)
  • IEC61000 - 4 - 5 (Lightning) 4A (8/20 μs)

Applications

AI Translation
  • High Definition Multimedia Interface (HDMI)
  • Digital Visual Interface (DVI)
  • Unified Display Interface (UDI)
  • MDDI Ports
  • PCI Express
  • Serial ATA