API Delevan C0603C-47N0G1T3
| Manufacturer | |
| MPN | C0603C-47N0G1T3 |
| LCSC Part # | C5584225 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 47nH 500mA 280mΩ 0603 |
| Description | 500mA 47nH ±2% 280mΩ 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 4.6555 | $ 4.66 |
200+ | $ 1.8571 | $ 371.42 |
400+ | $ 1.7952 | $ 718.08 |
1,000+ | $ 1.7651 | $ 1765.10 |
Standard Packaging 200/Full
Reel | ||
Better price for more quantity?
$