LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AM2D-0507SH60Z product image
Images for reference only

Aimtec AM2D-0507SH60Z

Manufacturer
MPN
AM2D-0507SH60Z
LCSC Part #
C5584176
Packaging
SIP,19.5x6mm
Customer #
Key Attributes
7.2V 4.5V~5.5V SIP,19.5x6mm DC DC Converters RoHS
Datasheetpdf iconAimtec AM2D-0507SH60Z
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.4002$ 17.40
200+$ 6.9431$ 1388.62
500+$ 6.7113$ 3355.65
1,000+$ 6.5961$ 6596.10
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingSIP,19.5x6mm
Number of Outputs1
Iout278mA
Output Voltage7.2V
Isolation Voltage(Vrms)6kV
Features-
Voltage - Supply4.5V~5.5V
Output Power2W
Conversion Efficiency80%

Features

AI Translation
  • RoHS Compliant
  • Operating Temperature -40°C to +85°C
  • Low Ripple and Noise
  • Pin Compatible with Multiple Manufacturers
  • High Efficiency up to 82%
  • Isolation of 1000, 3000, 4000, 5200 & 6000 VDC
  • 7 Pin SIP Package