VISHAY BZX384B20-G3-18
| Manufacturer | |
| Mfr. Part # | BZX384B20-G3-18 |
| LCSC Part # | C5583936 |
| Package | SOD-323 |
| Customer # | |
| Description | 200mW 1 Independent 19.6V~20.4V 20V SOD-323 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0859 | $ 0.09 |
200+ | $ 0.0343 | $ 6.86 |
500+ | $ 0.0332 | $ 16.60 |
1,000+ | $ 0.0326 | $ 32.60 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$