ABRACON ALFB-02
| Manufacturer | |
| MPN | ALFB-02 |
| LCSC Part # | C5583860 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | FERRITE BEAD 150Ω TH 1LN |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole | |
| DC Resistance(DCR) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 7A | |
| Impedance @ Frequency | 150Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole | |
| DC Resistance(DCR) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 7A | |
| Impedance @ Frequency | 150Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ferrite core construction
- Significant EMI suppression over a wide frequency range
- RoHS compliant and lead-free
Applications
AI Translation
Noise suppression for computers and peripherals, DVD players, cameras, camcorders, LED TVs, communication equipment, office automation equipment, etc.; also reduces noise in ultra-high-speed circuits
In-Stock: 80
80 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5828 | $ 0.58 |
| 10+ | $ 0.4621 | $ 4.62 |
| 30+ | $ 0.4018 | $ 12.05 |
| 100+ | $ 0.3415 | $ 34.15 |
| 500+ | $ 0.3065 | $ 153.25 |
| 1,000+ | $ 0.2875 | $ 287.50 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole | |
| DC Resistance(DCR) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 7A | |
| Impedance @ Frequency | 150Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole | |
| DC Resistance(DCR) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 7A | |
| Impedance @ Frequency | 150Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ferrite core construction
- Significant EMI suppression over a wide frequency range
- RoHS compliant and lead-free
Applications
AI Translation
Noise suppression for computers and peripherals, DVD players, cameras, camcorders, LED TVs, communication equipment, office automation equipment, etc.; also reduces noise in ultra-high-speed circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

