VISHAY BZD27B47P-M3-18
| Manufacturer | |
| Mfr. Part # | BZD27B47P-M3-18 |
| LCSC Part # | C5583306 |
| Package | DO-219AB(SMF) |
| Customer # | |
| Description | 800mW 1 Independent 46.06V~47.94V 47V DO-219AB(SMF) Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Package | DO-219AB(SMF) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1848 | $ 0.18 |
200+ | $ 0.0738 | $ 14.76 |
500+ | $ 0.0713 | $ 35.65 |
1,000+ | $ 0.0701 | $ 70.10 |
Standard Packaging 50000/Full
Reel | ||
Better price for more quantity?
$