LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC AM-13.560MAGE-T product image
Images for reference only

TXC AM-13.560MAGE-TRoHS

Manufacturer
TXCAsian Brands
MPN
AM-13.560MAGE-T
LCSC Part #
C5582797
Packaging
SMD
Customer #
Key Attributes
Crystal 13.56MHz ±30ppm 12pF 100Ω SMD
Datasheetpdf iconTXC AM-13.560MAGE-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7982$ 0.80
200+$ 0.3196$ 63.92
500+$ 0.3088$ 154.40
1,000+$ 0.3026$ 302.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)100Ω
Frequency13.56MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Reliable seam sealed ceramic package.
  • Wide operating temperature range.
  • Superior performance and stringent reliability in harsh environment.
  • Compact size.
  • RoHS Compliant / Pb Free.

Applications

AI Translation
  • TPMS
  • ECM
  • ABS
  • sensor modules