LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZG05C91-HM3-08 product image
Images for reference only

VISHAY BZG05C91-HM3-08RoHS

Manufacturer
MPN
BZG05C91-HM3-08
LCSC Part #
C5582781
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
1.25W 1 Independent 91V DO-214AC(SMA) Single Zener Diodes RoHS
Datasheetpdf iconVISHAY BZG05C91-HM3-08

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-214AC(SMA)
Pd - Power Dissipation1.25W
Reverse Leakage Current (Ir)500nA@68V
Impedance(Zzt)250Ω
Diode Configuration1 Independent
Zener Voltage(Nom)91V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • High reliability
  • Voltage range 3.3 V to 100 V
  • Compatible with 5 mm SMD pads
  • Wave soldering and reflow soldering capable
  • AEC-Q101 qualified parts available
  • Base part number M3 - Halogen-free, RoHS compliant, commercial grade
  • Base part number HM3 - Halogen-free, RoHS compliant, AEC-Q101 qualified

Applications

AI Translation

Voltage Regulation

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2373$ 0.24
200+$ 0.0947$ 18.94
500+$ 0.0916$ 45.80
1,500+$ 0.09$ 135.00
Standard Packaging1500/Full Reel
Better price for more quantity?
$