VBsemi Elec IRF9Z24NS-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRF9Z24NS-VB |
| LCSC Part # | C558156 |
| Packaging | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 35A TO-263(D2PAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 200pF | |
| Current - Continuous Drain(Id) | 35A | |
| Operating Temperature - | -55℃~+100℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 61W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 48mΩ@10V;60mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.65nF | |
| Gate Charge(Qg) | 67nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% Rg and UIS tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- Power Switch - Load Switch for High-Current Applications - DC/DC Converter
In-Stock: 53
53 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9297$ 0.8833 | $ 0.88 |
| 10+ | $ 0.7534$ 0.7158 | $ 7.16 |
| 30+ | $ 0.6637$ 0.6306 | $ 18.92 |
| 100+ | $ 0.5554$ 0.5277 | $ 52.77 |
| 500+ | $ 0.5028$ 0.4777 | $ 238.85 |
| 1,000+ | $ 0.4765$ 0.4527 | $ 452.70 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 200pF | |
| Current - Continuous Drain(Id) | 35A | |
| Operating Temperature - | -55℃~+100℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 61W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 48mΩ@10V;60mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.65nF | |
| Gate Charge(Qg) | 67nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% Rg and UIS tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- Power Switch - Load Switch for High-Current Applications - DC/DC Converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



