ROHM BU9882F-WE2
| Manufacturer | |
| MPN | BU9882F-WE2 |
| LCSC Part # | C5581425 |
| Packaging | SOIC-14-175mil |
| Customer # | |
| Key Attributes | Standard EEPROMs Plug & Play EEPROMs (for Display) |
| Description | 2.5V~5.5V 2Kbit 400kHz I2C SOIC-14-175mil Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ROHM | |
| Packaging | SOIC-14-175mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3
3
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 3.2098 | $ 3.21 |
10+ | $ 3.1285 | $ 31.29 |
30+ | $ 3.0748 | $ 92.24 |
100+ | $ 3.0211 | $ 302.11 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$