LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec DMP3020LSS-13-VB product image
  • DMP3020LSS-13-VB thumbnail 1
  • DMP3020LSS-13-VB thumbnail 2
  • DMP3020LSS-13-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec DMP3020LSS-13-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
DMP3020LSS-13-VB
LCSC Part #
C558115
Packaging
SO-8
Customer #
Key Attributes
MOSFET P-CH 30V 11.6A SO-8
Datasheetpdf iconVBsemi Elec DMP3020LSS-13-VB
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4748$ 0.4036$ 0.40
10+$ 0.3811$ 0.3240$ 3.24
30+$ 0.3398$ 0.2889$ 8.67
100+$ 0.2906$ 0.2471$ 24.71
500+$ 0.2366$ 0.2012$ 100.60
1,000+$ 0.2223$ 0.1890$ 189.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSO-8
Operating Temperature-55℃~+150℃
Drain to Source Voltage30V
Output Capacitance(Coss)380pF
Current - Continuous Drain(Id)11.6A
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation5.6W
Reverse Transfer Capacitance (Crss@Vds)325pF
RDS(on)11mΩ@10V;12mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)1.96nF
Gate Charge(Qg)43nC@10V;22nC@4.5V
TypeP-Channel

Features

AI Translation
  • Halogen-free product compliant with IEC 61249-2-21
  • Trench power MOSFET
  • 100% Rg tested
  • 100% UIS tested
  • RoHS compliant
  • Halogen-free available

Applications

AI Translation
  • Load Switch
  • Notebook PC
  • Desktop PC