Central CTCB060302F-221U
| Manufacturer | |
| Mfr. Part # | CTCB060302F-221U |
| LCSC Part # | C5580709 |
| Package | 0603 |
| Customer # | |
| Description | 40mΩ 1 220Ω@100MHz 0603 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Central | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4103 | $ 0.41 |
200+ | $ 0.1637 | $ 32.74 |
500+ | $ 0.1583 | $ 79.15 |
1,000+ | $ 0.1556 | $ 155.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$