Central CTRL5480F-5-150K
| Manufacturer | |
| MPN | CTRL5480F-5-150K |
| LCSC Part # | C5580218 |
| Packaging | Through Hole,D=15.9mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 4A 17mΩ Through Hole,D=15.9mm |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,D=15.9mm | |
| Current Rating | 4A | |
| Inductance | 15uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 17mΩ | |
| Current - Saturation(Isat) | 5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,D=15.9mm | |
| Current Rating | 4A |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 17mΩ | |
| Current - Saturation(Isat) | 5A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.6526 | $ 10.65 |
| 250+ | $ 4.252 | $ 1063.00 |
| 500+ | $ 4.1095 | $ 2054.75 |
| 1,000+ | $ 4.0383 | $ 4038.30 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,D=15.9mm | |
| Current Rating | 4A | |
| Inductance | 15uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 17mΩ | |
| Current - Saturation(Isat) | 5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,D=15.9mm | |
| Current Rating | 4A |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 17mΩ | |
| Current - Saturation(Isat) | 5A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CTH8RF-150K | Central | Through Hole,D=11.9mm | 0 | $ 12.4361 | ||
| AIUR-06-150K | ABRACON | Through Hole,D13xL18mm | 0 | $ 0.5187 | ||
| RL1218-150-R | EATON | Through Hole,D=12.2mm | 0 | $ 0.485 | ||
| 3443-28K | API Delevan | Through Hole,22.1x13.1mm | 0 | $ 32.7518 | ||
| 3443R-28K | API Delevan | Through Hole,22.1x13.1mm | 0 | $ 39.8056 | ||
| CTH8HCF-150K | Central Technologies | - | 0 | $ 2.9739 | ||
| DC630R-153K | API Delevan | Through Hole,D=16mm | 0 | $ 10.3934 | ||
| DC630-153K | API Delevan | Through Hole,D=16mm | 0 | $ 14.8858 | ||
| B82559B9153A019 | TDK | - | 0 | $ 1.9257 | ||
| B82559B0153A016 | TDK | - | 0 | $ 1.7145 |

