Central CTRA1816F-402J
| Manufacturer | |
| MPN | CTRA1816F-402J |
| LCSC Part # | C5580146 |
| Packaging | SMD-8P,17.5x15.5mm |
| Customer # | |
| Key Attributes | ±5% 4.05mH SMD-8P,17.5x15.5mm Adjustable Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Central | |
| Packaging | SMD-8P,17.5x15.5mm | |
| Tolerance | ±5% | |
| Width | 15.5mm | |
| Length | 17.5mm | |
| Height | 3.8mm | |
| Inductance | 4.05mH |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.8539 | $ 23.85 |
| 200+ | $ 9.5176 | $ 1903.52 |
| 500+ | $ 9.1994 | $ 4599.70 |
| 1,000+ | $ 9.0433 | $ 9043.30 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Central | |
| Packaging | SMD-8P,17.5x15.5mm | |
| Tolerance | ±5% | |
| Width | 15.5mm | |
| Length | 17.5mm | |
| Height | 3.8mm | |
| Inductance | 4.05mH |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

