Central CTML0805F-R082M
| Manufacturer | |
| MPN | CTML0805F-R082M |
| LCSC Part # | C5580022 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 82nH 300mA 200mΩ 0805 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 0805 | |
| Current Rating | 300mA | |
| Inductance | 82nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 255MHz | |
| DC Resistance(DCR) | 200mΩ | |
| Q @ Frequency | 15@50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 0805 | |
| Current Rating | 300mA | |
| Inductance | 82nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | 255MHz | |
| DC Resistance(DCR) | 200mΩ | |
| Q @ Frequency | 15@50MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5137 | $ 0.51 |
| 200+ | $ 0.2061 | $ 41.22 |
| 500+ | $ 0.1986 | $ 99.30 |
| 1,000+ | $ 0.1955 | $ 195.50 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 0805 | |
| Current Rating | 300mA | |
| Inductance | 82nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 255MHz | |
| DC Resistance(DCR) | 200mΩ | |
| Q @ Frequency | 15@50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 0805 | |
| Current Rating | 300mA | |
| Inductance | 82nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | 255MHz | |
| DC Resistance(DCR) | 200mΩ | |
| Q @ Frequency | 15@50MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MLF2012D82NMT000 | TDK | 0805 | 30 | $ 0.0516 | ||
| LK212582NM-T | Taiyo Yuden | 0805 | 0 | $ 0.0634 | ||
| ILSB0805ER82NM | VISHAY | 0805 | 0 | $ 0.0658 | ||
| CV201210-82NK | BOURNS | 0805 | 0 | $ 0.0273 | ||
| CTML0805F-R082K | Central | 0805 | 0 | $ 0.192 | ||
| MGFI2012A82NKT-LF | microgate | 0805 | 0 | $ 0.0209 | ||
| MLC10-R082M-RC | Allied Components International | 0805 | 0 | $ 2.1823 | ||
| MCL2012V1-R082-R | EATON | 0805 | 0 | $ 0.0453 | ||
| AIML-0805-R082K-T | ABRACON | 0805 | 0 | $ 0.036 | ||
| PM0805G-R082J | BOURNS | 0805 | 0 | $ 0.2049 |

